392-056-541-108

Heilind Number:EDA392-056-541-108
Manufacturer:EDAC
Manufacturer Number:392-056-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 56 positions, it offers ample connectivity options for your devices. The contact material is made of high-quality Copper Alloy, guaranteeing reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .1" pitch and .2" row spacing allow for easy and precise installation, while the straight mount orientation ensures a secure fit. Upgrade your PCB setup with this essential component that promises seamless connectivity and performance.