392-056-541-112

Heilind Number:EDA392-056-541-112
Manufacturer:EDAC
Manufacturer Number:392-056-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-112

Detailed Description

Enhance connectivity in your PCB setups with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 56 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .1 inch, it's perfect for high-speed applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.