392-056-541-201

Heilind Number:EDA392-056-541-201
Manufacturer:EDAC
Manufacturer Number:392-056-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black-colored connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 56 positions, it offers ample connectivity options while the copper alloy contacts guarantee optimal signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation, and with a 3A amperage capacity, it's suitable for high-power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a valuable addition to any electronic setup.