392-056-541-202

Heilind Number:EDA392-056-541-202
Manufacturer:EDAC
Manufacturer Number:392-056-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish, ensuring seamless integration into any setup. With an amperage rating of 3A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 56 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its functionality, making it an essential component for any PCB assembly project. Trust in its quality and performance for seamless board-to-board connections in a variety of applications.