392-056-541-203

Heilind Number:EDA392-056-541-203
Manufacturer:EDAC
Manufacturer Number:392-056-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The 56-position layout, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for applications requiring secure board-to-board connections, this straight-mount connector is a must-have in your toolkit. Upgrade your connectivity solutions with this essential component.