392-056-541-208

Heilind Number:EDA392-056-541-208
Manufacturer:EDAC
Manufacturer Number:392-056-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-541-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features two rows of 56 positions each, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for reliable data transfer. Its sleek black design not only adds a touch of sophistication but also meets industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this high-quality Card Edge Connector.