392-056-542-101

Heilind Number:EDA392-056-542-101
Manufacturer:EDAC
Manufacturer Number:392-056-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Featuring 56 positions in a single row, it's perfect for high-density applications. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.