392-056-542-104

Heilind Number:EDA392-056-542-104
Manufacturer:EDAC
Manufacturer Number:392-056-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-542-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission for up to 56 positions at an amperage of 3A. With a pitch of .1 in and a row spacing of .2 in, it offers precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB interconnectivity effortlessly with this essential component.