392-056-542-108

Heilind Number:EDA392-056-542-108
Manufacturer:EDAC
Manufacturer Number:392-056-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-542-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 56 positions for seamless PCB-to-PCB connections. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your assembly needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation makes installation hassle-free. Upgrade your connectivity solutions with this essential component.