392-056-542-203

Heilind Number:EDA392-056-542-203
Manufacturer:EDAC
Manufacturer Number:392-056-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-542-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With an amperage rating of 3 A, it delivers efficient power transmission. Featuring two rows and a total of 56 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing make it easy to install. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.