392-056-542-207

Heilind Number:EDA392-056-542-207
Manufacturer:EDAC
Manufacturer Number:392-056-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material crafted from Copper Alloy, it guarantees reliable conductivity. Boasting a double-row design with 56 positions at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential component for optimal functionality.