392-056-544-102

Heilind Number:EDA392-056-544-102
Manufacturer:EDAC
Manufacturer Number:392-056-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-544-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in electronic systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring 56 positions in a single row layout, it offers ample connectivity options for your devices. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for straight mounting orientation, this connector is ideal for space-efficient designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector, a must-have in your electronic components arsenal.