392-056-544-108

Heilind Number:EDA392-056-544-108
Manufacturer:EDAC
Manufacturer Number:392-056-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-544-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row layout with 56 positions for seamless PCB connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity in any application. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your systems with this essential component for seamless data transmission.