392-056-544-207

Heilind Number:EDA392-056-544-207
Manufacturer:EDAC
Manufacturer Number:392-056-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, ensuring reliable power transmission. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your electronics with this essential component, perfect for various applications in the industrial and commercial sectors.