392-056-544-212

Heilind Number:EDA392-056-544-212
Manufacturer:EDAC
Manufacturer Number:392-056-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-544-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage of 3 A, ideal for demanding applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, with a total of 56 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for various electronic projects, this connector is a must-have for seamless board-to-board connections.