392-056-555-201

Heilind Number:EDA392-056-555-201
Manufacturer:EDAC
Manufacturer Number:392-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-201

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 56 positions, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it guarantees seamless integration on your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.