392-056-555-202

Heilind Number:EDA392-056-555-202
Manufacturer:EDAC
Manufacturer Number:392-056-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 3A, providing reliable power transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board, while the 56 positions cater to multiple connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee optimal performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.