392-056-555-203

Heilind Number:EDA392-056-555-203
Manufacturer:EDAC
Manufacturer Number:392-056-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless interconnection with a total of 56 positions. The straight mount orientation and compact design make it easy to integrate into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your connectivity with this essential component.