392-056-555-204

Heilind Number:EDA392-056-555-204
Manufacturer:EDAC
Manufacturer Number:392-056-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 56 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable signal transmission, while the narrow pitch of .1 inch and row spacing of .2 inch allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this premium Card Edge Connector.