392-056-555-207

Heilind Number:EDA392-056-555-207
Manufacturer:EDAC
Manufacturer Number:392-056-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a low amperage rating of 3A, it is perfect for various electronic applications. The contact material, Copper Alloy, guarantees efficient conductivity. Its double-row design with 56 positions allows for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the board. Its straight mount orientation simplifies installation. Upgrade your board-to-board connections with this high-quality connector.