392-056-555-208

Heilind Number:EDA392-056-555-208
Manufacturer:EDAC
Manufacturer Number:392-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-555-208

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3 A amperage. The .1 inch pitch and .2 inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Boasting 56 positions, it provides ample room for your circuitry needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity requirements. Elevate your electronic projects with this essential component.