392-056-556-201

Heilind Number:EDA392-056-556-201
Manufacturer:EDAC
Manufacturer Number:392-056-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-556-201

Detailed Description

Enhance your circuit connectivity with this essential Card Edge Connector. Designed for reliable performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various applications. With two rows of 56 Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, seamless integration on your PCB is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your setup today and experience superior signal transmission with this high-quality component.