392-056-556-207

Heilind Number:EDA392-056-556-207
Manufacturer:EDAC
Manufacturer Number:392-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a double-row configuration and a total of 56 positions, it offers ample connectivity options. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity game with this essential component, perfect for various electronic projects.