392-056-556-212

Heilind Number:EDA392-056-556-212
Manufacturer:EDAC
Manufacturer Number:392-056-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-556-212

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 56 positions each, this connector offers ample connectivity for your PCBs. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation streamlines the setup process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality construction for seamless board-to-board connections.