392-056-558-102

Heilind Number:EDA392-056-558-102
Manufacturer:EDAC
Manufacturer Number:392-056-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with 56 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the .1" pitch and .2" row spacing make it compatible with various PCB layouts. Ideal for high-speed data transfer and power distribution, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.