392-056-558-104

Heilind Number:EDA392-056-558-104
Manufacturer:EDAC
Manufacturer Number:392-056-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 56 positions, it offers ample room for secure contact connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Featuring a convenient right angle mount orientation and a .1 inch pitch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.