392-056-558-107

Heilind Number:EDA392-056-558-107
Manufacturer:EDAC
Manufacturer Number:392-056-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 56 positions, it offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance. Perfect for space-saving solutions, this connector boasts a right-angle mount orientation, ideal for various applications. Operable in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Elevate your PCB design with this essential component.