392-056-558-201

Heilind Number:EDA392-056-558-201
Manufacturer:EDAC
Manufacturer Number:392-056-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, this connector is suitable for power and signal transmission in various applications. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide reliable and secure connections. Offering 56 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.