392-056-558-207

Heilind Number:EDA392-056-558-207
Manufacturer:EDAC
Manufacturer Number:392-056-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and reliability. Featuring two rows with a total of 56 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, accommodating various installation requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its performance to streamline your PCB assembly process and maintain optimal connectivity in your devices.