392-056-558-208

Heilind Number:EDA392-056-558-208
Manufacturer:EDAC
Manufacturer Number:392-056-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-208

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With a dual row configuration and 56 positions, this connector offers ample space for intricate electronic setups. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for tight spaces, its right angle mount orientation optimizes layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.