392-056-558-212

Heilind Number:EDA392-056-558-212
Manufacturer:EDAC
Manufacturer Number:392-056-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-558-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for various applications. The connector boasts a black finish, sleek right-angle mount orientation, and a dual-row design with 56 positions, allowing for efficient signal transmission. Whether you're a hobbyist or a professional, this essential component guarantees secure and stable board-to-board connections, making it a must-have in your toolkit. Upgrade your projects with ease and precision using our high-quality Card Edge Connector.