392-056-559-101

Heilind Number:EDA392-056-559-101
Manufacturer:EDAC
Manufacturer Number:392-056-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-559-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 56 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its right angle mount orientation is ideal for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Elevate your PCB connectivity with this essential component.