392-056-559-112

Heilind Number:EDA392-056-559-112
Manufacturer:EDAC
Manufacturer Number:392-056-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-559-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimum performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With 56 positions and a single row configuration, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility, perfect for various assembly setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in the realm of electronics and beyond. Elevate your connectivity game with this essential component.