392-056-559-201

Heilind Number:EDA392-056-559-201
Manufacturer:EDAC
Manufacturer Number:392-056-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-559-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a 3A amperage, perfect for powering your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 56 positions, it offers ample room for multiple connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Its right-angle mount orientation adds versatility to your layout options. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Elevate your connector game with this essential component for your PCB projects.