392-056-559-202

Heilind Number:EDA392-056-559-202
Manufacturer:EDAC
Manufacturer Number:392-056-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-559-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetic appeal. With a dual-row configuration, it offers a total of 56 positions for comprehensive connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Thanks to its right-angle mount orientation, it optimizes space utilization in your setup. Elevate your PCB design with this essential component, a must-have in the world of connectivity.