392-056-559-212

Heilind Number:EDA392-056-559-212
Manufacturer:EDAC
Manufacturer Number:392-056-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-559-212

Detailed Description

Enhance PCB connectivity with this high-quality Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 in and two rows of 56 positions, it offers versatile connectivity options. The right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Streamline your design process with this essential connector, perfect for industrial and electronic projects.