392-056-560-203

Heilind Number:EDA392-056-560-203
Manufacturer:EDAC
Manufacturer Number:392-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in black UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 56 positions with a .1-inch pitch and .2-inch row spacing, it enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your system's connectivity with this essential component.