392-056-560-204

Heilind Number:EDA392-056-560-204
Manufacturer:EDAC
Manufacturer Number:392-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-056-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-056-560-204

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features 56 positions spread across 2 rows, perfect for complex circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it allows for seamless integration onto your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for optimal performance in your projects.