392-057-520-102

Heilind Number:EDA392-057-520-102
Manufacturer:EDAC
Manufacturer Number:392-057-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it offers a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 57 positions, it ensures seamless integration for your board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable transmission. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.