392-057-521-102

Heilind Number:EDA392-057-521-102
Manufacturer:EDAC
Manufacturer Number:392-057-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-521-102

Detailed Description

Upgrade your connection with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a single row design with 57 positions, this connector ensures efficient data transfer in any electronics assembly. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and robust copper alloy contacts, guaranteeing a secure and long-lasting connection. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Say goodbye to connectivity issues and hello to seamless performance with our Card Edge Connector.