392-057-521-103

Heilind Number:EDA392-057-521-103
Manufacturer:EDAC
Manufacturer Number:392-057-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-521-103

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, offering seamless integration for your electronic devices. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 57 positions, it provides efficient and space-saving connectivity. The copper alloy contact material guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Explore the possibilities with this essential connector for your projects.