392-057-521-107

Heilind Number:EDA392-057-521-107
Manufacturer:EDAC
Manufacturer Number:392-057-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-521-107

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 57 positions, ensuring optimal connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The pitch of .1 inch and row spacing of .2 inch offer precise alignment, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component that meets stringent quality standards.