392-057-523-101

Heilind Number:EDA392-057-523-101
Manufacturer:EDAC
Manufacturer Number:392-057-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-523-101

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 57 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. With a pitch of .1 in and row spacing of .2 in, precise and efficient connections are assured. Its straight mount orientation makes installation a breeze. Perfect for use in the assembly of electronic components, this connector is a vital tool for any PCB project.