392-057-523-102

Heilind Number:EDA392-057-523-102
Manufacturer:EDAC
Manufacturer Number:392-057-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-523-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 57 positions, it offers ample room for secure connections. The copper alloy contacts, with a pitch of .1 inch, guarantee optimal conductivity. Featuring a straight mount orientation, it's easy to install and offers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and efficiency for your connectivity needs.