392-057-523-104

Heilind Number:EDA392-057-523-104
Manufacturer:EDAC
Manufacturer Number:392-057-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-523-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row layout and 57 positions, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise PCB assembly. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile essential for any project requiring secure and efficient PCB connectivity.