392-057-523-108

Heilind Number:EDA392-057-523-108
Manufacturer:EDAC
Manufacturer Number:392-057-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-523-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 57 positions, it offers seamless integration for your electronic projects. Crafted with precision, its Copper Alloy contacts ensure reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy assembly, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realms of technology and beyond. Elevate your connectivity solutions with this essential component.