392-057-524-101

Heilind Number:EDA392-057-524-101
Manufacturer:EDAC
Manufacturer Number:392-057-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-524-101

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a single row design and 57 positions, it offers ample room for seamless board-to-board connections. The black color and straight mount orientation make for easy identification and installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector to streamline your PCB connectivity needs with precision and durability.