392-057-524-108

Heilind Number:EDA392-057-524-108
Manufacturer:EDAC
Manufacturer Number:392-057-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-524-108

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. Featuring a single row design with 57 positions, it facilitates seamless board-to-board connections with a pitch of .1 in and row spacing of .2 in. The contact material, Copper Alloy, guarantees reliable signal transmission while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in any electronic assembly project. Explore its full potential in our PCB Connectors collection.