392-057-540-101

Heilind Number:EDA392-057-540-101
Manufacturer:EDAC
Manufacturer Number:392-057-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-540-101

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and contact material crafted from Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 57 positions, offer versatile options for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.