392-057-540-102

Heilind Number:EDA392-057-540-102
Manufacturer:EDAC
Manufacturer Number:392-057-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-540-102

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 57 positions, it ensures seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly even in harsh conditions, this connector has an impressive temperature range of -40 to 105 °C. Perfect for a wide range of applications, it is a must-have component for any electronic setup.